05811412

Heilind Number:RYC05811412
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811412
ECAD Model:
3D Model

Description:

05811412

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811412
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:C
Marker Cut:Straight
Part Aliases:EJ1822-000
SKU:RYC05811412

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, designed for efficient identification in various applications. Crafted from flexible PVC, this durable marker features a straight-cut design for easy installation. The black legend ensures clear labeling, while the push-on style offers quick and secure attachment to cables within a diameter range of .08 to .13 inches (2-3.2 mm). Perfect for labeling wire and cable setups, this marker is a must-have for any professional or DIY enthusiast looking to streamline their workspace. Explore our full range of Label & Identification Products for more solutions.