| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05811415 |
| Color: | Yellow |
| Legend: | F |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .08 - .13 in, 2 - 3.2 mm |
| Part Aliases: | EJ1825-000 |
| SKU: | RYC05811415 |
05811415
| Heilind Number: | RYC05811415 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05811415 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, this push-on marker features a straight cut design for seamless installation. The black legend "F" stands out clearly for efficient labeling. Suitable for cables with diameters ranging from .08 to .13 inches (2-3.2 mm), it offers a secure fit. Perfect for use in various industries, this marker is a must-have for labeling and identification tasks. Find it in our Label & Identification Products collection.

