05811416

Heilind Number:RYC05811416
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811416
ECAD Model:
3D Model

Description:

05811416

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811416
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:G
Marker Cut:Straight
Part Aliases:EJ1826-000
SKU:RYC05811416

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow. Crafted from flexible PVC, this marker ensures durability and easy installation with its push-on design. Featuring a straight cut and black legend, it provides clear identification for cables. Compatible with cable diameters ranging from 0.08 to 0.13 inches (2-3.2 mm), it offers versatile use in various applications. Ideal for labeling and identifying wires efficiently, this marker is a must-have in any professional setting. Find convenience and reliability in cable management with this essential accessory.