05811422

Heilind Number:RYC05811422
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811422
ECAD Model:
3D Model

Description:

05811422

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811422
Color:Yellow
Legend:M
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EJ1832-000
SKU:RYC05811422

Detailed Description

Enhance cable organization with our Z-Type Marker in Yellow, designed for quick and easy identification. Crafted from durable Flexible PVC, this Push-On marker is suitable for cables with a diameter ranging from .08 to .13 inches (2-3.2 mm). The straight-cut design, adorned with a clear black legend, ensures effortless application and readability. Perfect for labeling wires in various industries, this marker is a versatile solution for efficient cable management. Upgrade your labeling system with our high-quality Wire & Cable Marker, offering durability and functionality in one.