| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05811423 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .08 - .13 in, 2 - 3.2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | N |
| Marker Cut: | Straight |
| Part Aliases: | EJ1834-000 |
| SKU: | RYC05811423 |
05811423
| Heilind Number: | RYC05811423 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05811423 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Yellow Z-Type Marker. Made of flexible PVC, this marker is durable and long-lasting. Its straight cut design and push-on application make it simple to use, while the black legend ensures clear labeling. Compatible with cables ranging from .08 to .13 inches (2-3.2 mm) in diameter, it's perfect for a variety of applications. Ideal for labeling wires and cables in a professional, efficient manner, this marker is a must-have for any workspace.

