05811424

Heilind Number:RYC05811424
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811424
ECAD Model:
3D Model

Description:

05811424

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811424
Color:Yellow
Legend:O
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EJ1837-000
SKU:RYC05811424

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, designed for efficient labeling in various industries. Crafted from durable Flexible PVC, this marker ensures long-lasting performance. The Straight marker cut allows for easy application, while the Black legend offers clear visibility. With a Push-On design and compatibility with cable diameters ranging from .08 to .13 inches (2-3.2 mm), it provides a secure fit for optimal functionality. Perfect for labeling wires and cables, this marker is a must-have in any professional setting. Upgrade your labeling system with this essential accessory from our Clip-On Markers & Sleeves collection.