05811429

Heilind Number:RYC05811429
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811429
ECAD Model:
3D Model

Description:

05811429

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811429
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:T
Marker Cut:Straight
Part Aliases:EC0202-000
SKU:RYC05811429

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow, designed for efficient identification in any industrial setting. Crafted from durable flexible PVC, this marker ensures long-lasting performance. With a straight-cut design and push-on application, it offers easy installation on cables within a diameter range of .08 to .13 inches (2-3.2 mm). The black legend "T" provides clear labeling, promoting quick and accurate cable management. Ideal for use in various industries, this marker is a must-have for maintaining order and efficiency in any workspace. Explore our collection of wire and cable markers for a comprehensive labeling solution.