05811430

Heilind Number:RYC05811430
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811430
ECAD Model:
3D Model

Description:

05811430

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811430
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:U
Marker Cut:Straight
Part Aliases:EC0203-000
SKU:RYC05811430

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, designed for efficient labeling in various applications. Its durable Flexible PVC construction ensures longevity, while the Straight marker cut allows for easy installation. The black U legend adds a professional touch, ensuring clear identification. With a Push-On design and compatibility with cable diameters ranging from .08 to .13 inches (2-3.2 mm), this marker offers versatility and convenience. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves, it's a must-have for any cable management system.