05811431

Heilind Number:RYC05811431
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811431
ECAD Model:
3D Model

Description:

05811431

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811431
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:V
Marker Cut:Straight
Part Aliases:EC0204-000
SKU:RYC05811431

Detailed Description

Easily identify wires with our Yellow Z-Type Marker, perfect for quick and efficient cable organization. Made of flexible PVC, this marker ensures durability and longevity. Its straight cut design and push-on application make installation a breeze, compatible with cables ranging from .08 to .13 inches (2-3.2 mm) in diameter. The black V-shaped legend stands out clearly for easy reading, enhancing overall cable management. Ideal for various industries, this marker is a reliable solution for labeling and identification needs. Find it in our Label & Identification Products collection under the Push-On, Clip-On Markers & Sleeves category.