05811438

Heilind Number:RYC05811438
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811438
ECAD Model:
3D Model

Description:

05811438

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811438
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:/
Marker Cut:Straight
Part Aliases:EJ1821-000
SKU:RYC05811438

Detailed Description

Enhance your cable organization with our vibrant Yellow Z-Type Marker, perfect for identifying wires effectively. Crafted from durable Flexible PVC, this marker ensures long-lasting performance. Its Straight cut design and Black legend provide clear, easy-to-read labeling. Suitable for cables with a diameter of .08 to .13 inches (2-3.2 mm), it offers a secure Push-On attachment. Ideal for various applications, from industrial to residential, this marker is a must-have for any labeling project. Elevate your cable management with this essential tool.