| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05811440 |
| Color: | Yellow |
| Legend: | Earth |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .08 - .13 in, 2 - 3.2 mm |
| Part Aliases: | EC0208-000 |
| SKU: | RYC05811440 |
05811440
| Heilind Number: | RYC05811440 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05811440 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly enhance cable organization with our Z-Type Marker in vibrant yellow. Crafted from durable flexible PVC, these markers feature a straight cut for easy application. Labeled with the universal legend "Earth" in sleek black, they ensure clear identification in any setting. With a push-on design suited for cables ranging from .08 to .13 inches in diameter, they offer a secure and hassle-free fit. Perfect for efficient labeling in various applications, these markers are a must-have for any workspace.

