05811448

Heilind Number:RYC05811448
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811448
ECAD Model:
3D Model

Description:

05811448

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811448
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:.
Marker Cut:Straight
Part Aliases:EJ1820-000
SKU:RYC05811448

Detailed Description

Enhance cable organization and identification with our Z-Type Marker in vibrant yellow. Crafted from durable flexible PVC, this push-on marker is designed for easy installation on cables with diameters ranging from 0.08 to 0.13 inches (2-3.2 mm). The straight-cut design ensures a secure fit, while the black legend provides clear labeling. Perfect for various applications, this marker is a valuable addition to our range of label and identification products, offering efficiency and convenience in cable management.