05811505

Heilind Number:RYC05811505
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811505
ECAD Model:
3D Model

Description:

05811505

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811505
Color:Green
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:5
Marker Cut:Straight
Part Aliases:EC0209-000
SKU:RYC05811505

Detailed Description

Easily identify cables with our green Z-Type Marker, crafted from flexible PVC for lasting durability. Featuring a straight-cut design, it effortlessly slides onto cables with a diameter ranging from .08 to .13 inches (2-3.2 mm). The black legend "5" ensures clear and concise labeling, meeting RoHS compliance standards for environmentally-friendly operations. Perfect for organizing wires in various settings, from industrial to residential, this push-on marker is a must-have for efficient cable management. Upgrade your labeling system with this essential accessory, a part of our extensive range of label and identification products.