05811808

Heilind Number:RYC05811808
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811808
ECAD Model:
3D Model

Description:

05811808

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811808
Color:Gray
Legend:8
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0212-000
SKU:RYC05811808

Detailed Description

Stay organized and compliant with our Z-Type Marker, a must-have for efficient cable management. Made of flexible PVC in a sleek gray hue, this marker boasts a straight-cut design for easy installation. Featuring the number "8" in bold black lettering, it ensures clear and lasting identification. With RoHS compliance, you can trust in its quality and environmental responsibility. Simply push it onto cables with a diameter of .08 to .13 inches (2-3.2 mm) for a secure fit. Perfect for labeling wires and cables in various settings, from industrial to residential. Upgrade your labeling game with this essential tool.