| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05811901 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .08 - .13 in, 2 - 3.2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 1 |
| Marker Cut: | Straight |
| Part Aliases: | EC0214-000 |
| SKU: | RYC05811901 |
05811901
| Heilind Number: | RYC05811901 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05811901 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker, designed for seamless identification in any setting. Crafted from durable white PVC, this marker boasts a straight cut for easy application. Featuring a bold black legend, it ensures clear and long-lasting labeling. RoHS compliant and suitable for cables with diameters ranging from 2 to 3.2mm, it offers versatility and peace of mind. Whether for professional or personal use, this marker is an essential tool for efficient cable management.

