05811904

Heilind Number:RYC05811904
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811904
ECAD Model:
3D Model

Description:

05811904

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811904
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:EC0217-000
SKU:RYC05811904

Detailed Description

Enhance cable organization with our Z-Type Marker in classic white, ideal for color-coding and labeling. Crafted from flexible PVC, this marker ensures durability and easy installation with a push-on design. The straight-cut edge guarantees a sleek fit on cables with diameters ranging from 2 to 3.2mm. Featuring a bold black legend, it offers clear identification for streamlined cable management. RoHS compliant and suitable for various applications, this marker is a must-have in any workspace. Elevate your labeling game with this essential accessory from our Clip-On Markers & Sleeves collection.