05811906

Heilind Number:RYC05811906
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811906
ECAD Model:
3D Model

Description:

05811906

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811906
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:EC0219-000
SKU:RYC05811906

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Made of flexible PVC, this marker boasts durable construction for long-lasting use. Featuring a straight cut design, it effortlessly slides onto cables with a diameter ranging from .08 to .13 inches (2-3.2 mm). The black legend contrasts beautifully against the white background, ensuring easy readability. Designed for quick installation, this push-on marker streamlines labeling tasks. Compliant with RoHS regulations, it is both eco-friendly and safe for use in various applications. Perfect for identifying cables in any setting, from industrial sites to office spaces, this marker is a must-have for efficient cable management. Elevate your labeling game with this essential accessory.