05811907

Heilind Number:RYC05811907
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811907
ECAD Model:
3D Model

Description:

05811907

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811907
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:7
Marker Cut:Straight
Part Aliases:EC0220-000
SKU:RYC05811907

Detailed Description

Easily identify cables with our White Z-Type Marker, essential for efficient organization in any setting. Crafted from flexible PVC, this marker ensures durability and longevity, with a straight cut design for seamless application. The black legend '7' stands out clearly against the white background, guaranteeing easy readability. RoHS compliant and suitable for cables ranging from .08 to .13 inches (2-3.2mm) in diameter, it offers versatility and peace of mind. Perfect for labeling cables in a variety of industries, the Z-Type Marker is a must-have for any labeling and identification needs.