05811908

Heilind Number:RYC05811908
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811908
ECAD Model:
3D Model

Description:

05811908

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811908
Color:White
Legend:8
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0221-000
SKU:RYC05811908

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for efficient identification in a variety of settings. This marker, made of durable Flexible PVC, features a Straight cut for easy application. With a sleek Black legend and a compatible cable diameter of .08 - .13 inches (2 - 3.2 mm), it ensures clear and secure labeling. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, this essential accessory guarantees seamless organization in any workspace. Rest assured, it complies with RoHS regulations, offering a reliable and environmentally friendly solution. Elevate your cable management with our Z-Type Marker, a must-have for any efficient operation.