05811924

Heilind Number:RYC05811924
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811924
ECAD Model:
3D Model

Description:

05811924

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811924
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:O
Marker Cut:Straight
Part Aliases:EC0237-000
SKU:RYC05811924

Detailed Description

Enhance cable organization with our Z-Type Marker in White, crafted from durable Flexible PVC. Designed for effortless application, this Push-On marker features a Straight cut for easy installation on cables with a diameter ranging from .08 to .13 inches (2-3.2mm). The Black legend ensures clear and lasting identification, perfect for efficient labeling in various settings. Ideal for use in Label & Identification Products, our Z-Type Marker guarantees reliable cable management, making it a must-have accessory for any workspace.