05811928

Heilind Number:RYC05811928
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811928
ECAD Model:
3D Model

Description:

05811928

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811928
Color:White
Legend:S
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0241-000
SKU:RYC05811928

Detailed Description

Stay organized with our Z-Type Marker, designed for efficient cable identification. Made of durable white flexible PVC, these markers are RoHS compliant, ensuring environmentally-friendly usage. The straight-cut design and push-on application make installation a breeze, perfect for cables with diameters ranging from .08 to .13 inches (2-3.2 mm). With a sleek black legend on a white background, these markers provide clear and professional labeling for your wire and cable management needs. Ideal for various industries, including telecommunications, IT, and electrical, these markers offer a reliable solution for staying organized and compliant. Upgrade your labeling process with our Z-Type Marker.