05813401

Heilind Number:RYC05813401
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813401
ECAD Model:
3D Model

Description:

05813401

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813401
Color:Yellow
Legend:1
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0263-000
SKU:RYC05813401

Detailed Description

Identify your cables with ease using our Z-Type Marker in vibrant yellow. Made of flexible PVC, this marker is durable and easy to install with its push-on design, suitable for cables ranging from .08 to .13 inches in diameter. The straight-cut shape ensures a clean and professional look, while the black legend provides clear and lasting labeling. Perfect for organizing and labeling wires in various applications, this marker is a must-have for any labeling project. Find convenience and efficiency in cable management with our Z-Type Marker.