05813402

Heilind Number:RYC05813402
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813402
ECAD Model:
3D Model

Description:

05813402

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813402
Color:Yellow
Legend:2
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0264-000
SKU:RYC05813402

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, designed for easy identification and labeling. Crafted from durable Flexible PVC, this marker features a Straight cut for seamless application on wires. The black legend stands out clearly against the bright background, ensuring maximum visibility. With a convenient Push-On design, it effortlessly attaches to cables with diameters ranging from .08 to .13 inches (2 to 3.2 mm). Perfect for various labeling needs, this marker is a must-have in any workspace. Upgrade your cable management system with this essential accessory.