05813403

Heilind Number:RYC05813403
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813403
ECAD Model:
3D Model

Description:

05813403

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813403
Color:Yellow
Legend:3
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0265-000
SKU:RYC05813403

Detailed Description

Easily identify cables with our Z-Type Marker in vibrant Yellow. Made of flexible PVC, these markers are durable and long-lasting. Designed for quick installation, simply push them onto cables with a diameter ranging from .08 to .13 inches (2-3.2 mm). The straight-cut design ensures a neat and professional appearance. Each marker features the number 3 in bold black lettering for clear labeling. Perfect for organizing wires in various settings, from industrial to residential. Stay organized and efficient with these high-quality cable markers.