| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05813404 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .08 - .13 in, 2 - 3.2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 4 |
| Marker Cut: | Straight |
| Part Aliases: | EC0266-000 |
| SKU: | RYC05813404 |
05813404
| Heilind Number: | RYC05813404 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05813404 |
| ECAD Model: |
Specifications
Detailed Description
Mark your cables with ease using our Yellow Z-Type Marker. Made of durable Flexible PVC, this marker is designed for long-lasting use. With a straight cut, it provides a clean and professional appearance on your cables. The bold black legend "4" ensures clear identification. Simply push it on cables with a diameter ranging from 0.08 to 0.13 inches (2-3.2 mm). Perfect for organizing and labeling wires, this marker is a must-have in any workspace. Stay organized and efficient with our high-quality cable marker.

