05813405

Heilind Number:RYC05813405
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813405
ECAD Model:
3D Model

Description:

05813405

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813405
Color:Yellow
Legend:5
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0267-000
SKU:RYC05813405

Detailed Description

Easily identify cables with our vibrant Yellow Z-Type Marker. Made of durable Flexible PVC, these markers feature a Straight cut for seamless application. The Black legend stands out clearly against the bright background, ensuring easy readability. Designed for quick installation, they are Push-On type and compatible with cables ranging from .08 to .13 inches (2 to 3.2 mm) in diameter. Perfect for organizing and labeling wires, these markers are a must-have for any workspace. Find them in our Label & Identification Products section.