05813406

Heilind Number:RYC05813406
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813406
ECAD Model:
3D Model

Description:

05813406

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813406
Color:Yellow
Legend:6
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0268-000
SKU:RYC05813406

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker. Made of durable flexible PVC, this marker ensures long-lasting performance. The straight-cut design allows for easy installation on cables, with a push-on mechanism for quick application. Featuring a bold black legend "6," it offers clear identification. Compatible with cables ranging from .08 to .13 inches (2-3.2 mm) in diameter, this marker is perfect for various labeling needs. Ideal for wire and cable management, it is a must-have in any workspace. Upgrade your labeling system with this high-quality marker to streamline your projects efficiently.