05813407

Heilind Number:RYC05813407
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813407
ECAD Model:
3D Model

Description:

05813407

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813407
Color:Yellow
Legend:7
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0269-000
SKU:RYC05813407

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, designed for easy identification in any setting. Crafted from durable Flexible PVC, each marker features a Straight cut for seamless application. The bold Black legend '7' ensures clear labeling, ideal for efficient cable management. With a Push-On design and compatibility with cables ranging from .08 to .13 inches (2 to 3.2 mm) in diameter, these markers offer versatile use in various industries. Elevate your labeling system with this essential component, part of our extensive range of Label & Identification Products.