05813409

Heilind Number:RYC05813409
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813409
ECAD Model:
3D Model

Description:

05813409

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813409
Color:Yellow
Legend:9
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0271-000
SKU:RYC05813409

Detailed Description

Easily identify and organize your cables with our vibrant Yellow Z-Type Marker. Made of durable Flexible PVC, this marker is designed for long-lasting use in any setting. The Straight cut and Push-On style ensure hassle-free application, while the Black legend provides clear and professional labeling. Suitable for cables with a diameter of .08 - .13 inches (2-3.2 mm), it offers universal compatibility. Perfect for use in a variety of industries, including telecommunications, electrical, and data centers. Stay organized and efficient with our high-quality cable marker.