| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05813410 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .08 - .13 in, 2 - 3.2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | A |
| Marker Cut: | Straight |
| Part Aliases: | EC0272-000 |
| SKU: | RYC05813410 |
05813410
| Heilind Number: | RYC05813410 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05813410 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and label your cables with our vibrant Yellow Z-Type Marker. Made of durable Flexible PVC, it features a Straight cut for seamless attachment. The Black legend "A" ensures clear and concise labeling. Designed for convenience, this Push-On marker is compatible with cables ranging from .08 to .13 inches (2-3.2 mm) in diameter. Perfect for organizing and marking wires, it is a must-have in any workspace. Stay organized and efficient with our high-quality Cable Marker.

