05813411

Heilind Number:RYC05813411
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813411
ECAD Model:
3D Model

Description:

05813411

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813411
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:EC0273-000
SKU:RYC05813411

Detailed Description

Easily identify cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, these push-on markers offer durable and secure labeling for wires with a diameter of .08 to .13 inches (2-3.2 mm). The straight cut design ensures a clean fit, while the black legend provides clear visibility. Perfect for organizing and labeling cables in various settings, these markers are part of our comprehensive range of Label & Identification Products, offering efficient solutions for wire and cable management. Add them to your toolkit for streamlined organization and easy maintenance.