05813417

Heilind Number:RYC05813417
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813417
ECAD Model:
3D Model

Description:

05813417

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813417
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:H
Marker Cut:Straight
Part Aliases:EC0279-000
SKU:RYC05813417

Detailed Description

Enhance cable identification with our Z-Type Marker in vibrant yellow. Crafted from flexible PVC, this marker ensures durability and easy application, featuring a straight cut design for seamless attachment. The black "H" legend stands out clearly, aiding in quick and efficient labeling. Perfect for cables with a diameter ranging from 0.08 to 0.13 inches (2 to 3.2 mm), this push-on marker guarantees a secure fit. Ideal for various applications, it belongs to our extensive range of Label & Identification Products, offering top-quality solutions for organizing and marking wires and cables. Elevate your cable management with this efficient and reliable marker.