05813422

Heilind Number:RYC05813422
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813422
ECAD Model:
3D Model

Description:

05813422

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813422
Color:Yellow
Legend:M
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0284-000
SKU:RYC05813422

Detailed Description

Easily identify your cables with our Z-Type Marker in vibrant Yellow. Made of durable Flexible PVC, this marker is designed for long-lasting use. Featuring a straight cut and a push-on design, it securely attaches to cables with a diameter ranging from .08 to .13 inches (2-3.2 mm). The black legend "M" ensures clear and concise labeling. Perfect for organizing and labeling wires and cables in various applications, this marker is a must-have in any workspace. Add efficiency and convenience to your labeling tasks with this high-quality accessory.