| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05813425 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .08 - .13 in, 2 - 3.2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | P |
| Marker Cut: | Straight |
| Part Aliases: | EC0287-000 |
| SKU: | RYC05813425 |
05813425
| Heilind Number: | RYC05813425 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05813425 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, this push-on marker features a straight cut for easy application. Designed for cables with a diameter of .08 to .13 inches (2-3.2mm), it ensures a secure fit. The black legend stands out clearly for quick identification. Perfect for labeling wires and cables, this marker is a must-have for any organization system. Explore our range of label and identification products for efficient cable management.

