05813426

Heilind Number:RYC05813426
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813426
ECAD Model:
3D Model

Description:

05813426

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813426
Color:Yellow
Legend:Q
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0288-000
SKU:RYC05813426

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, a must-have for efficient labeling. Crafted from durable Flexible PVC, it ensures long-lasting performance, while its Straight cut design offers easy installation. The bold black Q legend stands out clearly for quick identification. This Push-On marker is compatible with cable diameters ranging from .08 to .13 inches (2-3.2 mm), making it versatile for various applications. Perfect for use in Label & Identification, Wire & Cable Marking, and more, it's an essential tool for any professional workspace. Stay organized and efficient with this high-quality marker.