05813427

Heilind Number:RYC05813427
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813427
ECAD Model:
3D Model

Description:

05813427

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813427
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:R
Marker Cut:Straight
Part Aliases:EC0289-000
SKU:RYC05813427

Detailed Description

Easily identify and organize cables with our Yellow Z-Type Marker, a must-have for efficient cable management. Crafted from flexible PVC, this marker offers durability and easy installation, thanks to its push-on design. With a straight cut and black legend, it ensures clear and lasting labeling on cables. Suitable for cables with diameters ranging from .08 to .13 inches (2-3.2mm), it provides a secure fit. Perfect for use in various industries, including telecommunications, electrical, and networking, this marker is an essential tool for streamlining your cable organization. Stay organized and efficient with our Yellow Z-Type Marker.