05813428

Heilind Number:RYC05813428
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813428
ECAD Model:
3D Model

Description:

05813428

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813428
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:S
Marker Cut:Straight
Part Aliases:EC0290-000
SKU:RYC05813428

Detailed Description

Easily identify your cables with our Z-Type Marker in vibrant yellow. Designed for quick installation, this flexible PVC marker features a straight cut and black lettering for clear labeling. Perfect for cables with a diameter of .08 to .13 inches (2-3.2 mm), it ensures efficient organization in any workspace. Ideal for use in a variety of industries, from telecommunications to manufacturing, this high-quality marker is a must-have for maintaining a well-organized and efficient workspace. Upgrade your cable management system with this essential labeling solution.