| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05813429 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .08 - .13 in, 2 - 3.2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | T |
| Marker Cut: | Straight |
| Part Aliases: | EC0291-000 |
| SKU: | RYC05813429 |
05813429
| Heilind Number: | RYC05813429 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05813429 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Yellow Z-Type Marker. Made of durable Flexible PVC, this marker features a straight cut design with a black T legend for clear visibility. Simply push it onto cables with diameters ranging from .08 to .13 inches (2-3.2 mm) for effortless installation. Perfect for labeling and identifying wires, this marker is a must-have for any cable management setup. Find it in our Label & Identification Products section.

