05813430

Heilind Number:RYC05813430
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813430
ECAD Model:
3D Model

Description:

05813430

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813430
Color:Yellow
Legend:U
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0292-000
SKU:RYC05813430

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, this durable marker is designed for seamless application, featuring a straight cut for a sleek look. The black legend stands out against the bright background, ensuring clear and efficient labeling. With a push-on design, it securely attaches to cables with a diameter ranging from 2 to 3.2mm, providing a snug fit. Perfect for use in various industries, this marker is a must-have for maintaining cable organization and efficiency. Explore our range of push-on markers and sleeves for all your labeling needs.