05813432

Heilind Number:RYC05813432
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813432
ECAD Model:
3D Model

Description:

05813432

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813432
Color:Yellow
Legend:W
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0294-000
SKU:RYC05813432

Detailed Description

Easily identify wires with our Z-Type Marker in striking Yellow. Crafted from Flexible PVC, this marker ensures durability and flexibility for a secure fit on cables with a diameter of 2 to 3.2 mm (.08 - .13 in). The Black legend "W" stands out clearly for quick and efficient labeling, while the straight cut design allows for easy installation. Perfect for organization and identification in various applications, this marker is a must-have in any workspace. Explore our range of Label & Identification Products for more options.