05813433

Heilind Number:RYC05813433
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813433
ECAD Model:
3D Model

Description:

05813433

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813433
Color:Yellow
Legend:X
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0295-000
SKU:RYC05813433

Detailed Description

Easily identify cables with our vibrant Yellow Z-Type Marker, designed for quick and efficient labeling. Made of flexible PVC, it ensures durability and reliability in various applications. The straight-cut design and push-on installation method make it simple to use, while the black legend stands out clearly against the bright yellow background. Compatible with cables ranging from 2 to 3.2mm in diameter, it offers versatility for all your labeling needs. Perfect for organizing wires in any setting, from industrial to residential, this marker is an essential tool for efficient cable management.