05813434

Heilind Number:RYC05813434
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813434
ECAD Model:
3D Model

Description:

05813434

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813434
Color:Yellow
Legend:Y
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0296-000
SKU:RYC05813434

Detailed Description

Enhance cable organization and identification with our Yellow Z-Type Marker. Made of durable Flexible PVC, this marker ensures long-lasting performance. Featuring a Straight cut and Black legend, it offers clear and concise labeling. The Push-On design allows for easy installation on cables with a diameter of .08 - .13 inches (2 - 3.2 mm). Perfect for various applications, this marker is a must-have for efficient cable management. Explore our selection of Label & Identification Products for more options to streamline your workflow.