05813435

Heilind Number:RYC05813435
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813435
ECAD Model:
3D Model

Description:

05813435

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813435
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:Z
Marker Cut:Straight
Part Aliases:EC0297-000
SKU:RYC05813435

Detailed Description

Easily identify and organize cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, this marker features a straight cut for seamless application onto wires. The black "Z" legend ensures clear labeling, while its push-on design offers quick and secure installation. Compatible with cables ranging from .08 to .13 inches (2-3.2 mm) in diameter, it's perfect for efficient cable management. Ideal for various industries, this marker is a must-have in your labeling toolkit. Stay organized and streamline your workflow with this essential wire and cable accessory.