05813437

Heilind Number:RYC05813437
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813437
ECAD Model:
3D Model

Description:

05813437

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813437
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:EC0299-000
SKU:RYC05813437

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, perfect for organizing and labeling wires in any setting. Crafted from durable Flexible PVC, this marker ensures long-lasting use. The straight-cut design and push-on application make installation quick and effortless. With a black legend for clear visibility, you can efficiently label cables with ease. Compatible with cable diameters ranging from .08 to .13 inches (2-3.2 mm), it provides versatility for various cable sizes. Ideal for professional and DIY projects, our Z-Type Marker is a must-have for efficient cable management.