05813440

Heilind Number:RYC05813440
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813440
ECAD Model:
3D Model

Description:

05813440

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813440
Color:Yellow
Legend:Earth
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0302-000
SKU:RYC05813440

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Crafted from durable PVC, these markers feature a straight cut design for seamless application. Labeled with the universal "Earth" legend in bold black, they provide clear and efficient cable management. Suitable for cables with a diameter ranging from .08 to .13 inches (2-3.2 mm), these push-on markers offer a hassle-free installation process. Perfect for use in a variety of settings, from industrial to residential, these markers are a must-have for any organization system. Upgrade your cable labeling game with our high-quality Z-Type Marker.