05813902

Heilind Number:RYC05813902
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813902
ECAD Model:
3D Model

Description:

05813902

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813902
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:EC0307-000
SKU:RYC05813902

Detailed Description

Easily identify cables with our Z-Type Marker in White, perfect for efficient organization. Made of durable PVC, this marker boasts RoHS compliance and features a straight cut for seamless application. With a convenient push-on design, it securely attaches to cables with diameters ranging from .08 to .13 inches (2 to 3.2 mm). The black legend stands out clearly against the white background, ensuring easy readability. Ideal for labeling tasks in various industries, this marker is a reliable choice for cable management.