05813908

Heilind Number:RYC05813908
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813908
ECAD Model:
3D Model

Description:

05813908

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813908
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:8
Marker Cut:Straight
Part Aliases:EC0313-000
SKU:RYC05813908

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for effortless installation, this PVC marker features a straight cut for a sleek appearance. The number "8" in bold black adds clear identification, while its push-on design accommodates cable diameters ranging from .08 to .13 inches (2-3.2 mm). With RoHS compliance and durability in mind, it's an essential component for streamlined cable management. Perfect for labeling applications in various industries, our Z-Type Marker ensures efficient identification and organization of wires and cables. Elevate your labeling system with this high-quality accessory.