05813909

Heilind Number:RYC05813909
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813909
ECAD Model:
3D Model

Description:

05813909

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813909
Color:White
Legend:9
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0314-000
SKU:RYC05813909

Detailed Description

Enhance cable organization with our Z-Type Marker, a versatile solution for clear identification. This sleek white marker, crafted from durable PVC, guarantees long-lasting performance. Featuring a straight-cut design, it effortlessly slides onto cables with diameters ranging from 0.08 to 0.13 inches (2-3.2 mm). The bold black legend '9' ensures easy readability, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, this push-on marker is a must-have in any labeling toolkit. Upgrade your cable management with our Z-Type Marker and streamline identification processes with precision and efficiency.