| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05813919 |
| Color: | White |
| Legend: | J |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .08 - .13 in, 2 - 3.2 mm |
| Part Aliases: | EC0324-000 |
| SKU: | RYC05813919 |
05813919
| Heilind Number: | RYC05813919 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05813919 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker, designed for quick installation onto wires. Made of durable white PVC, these markers feature a straight cut for a clean, professional appearance. With the letter "J" in bold black print, they provide clear labeling for efficient organization. Suitable for cables ranging from .08 to .13 inches (2-3.2 mm) in diameter, they offer a universal fit. Perfect for labeling in various industries, these markers are a must-have for any workspace.

