05813924

Heilind Number:RYC05813924
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813924
ECAD Model:
3D Model

Description:

05813924

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813924
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:O
Marker Cut:Straight
Part Aliases:EC0329-000
SKU:RYC05813924

Detailed Description

Easily identify cables with our Z-Type Marker in White. Designed for efficient marking, this PVC marker features a Straight cut for a clean look. The Black legend ensures clear visibility, making it perfect for organizing cables in any setting. With a Push-On design, installation is quick and hassle-free. Compatible with cable diameters ranging from .08 to .13 inches (2-3.2 mm), it offers versatility for various applications. Ideal for use in Label & Identification Products, this marker is a must-have for efficient cable management.